ADRF5048BCCZN-R7

Analog Devices
584-ADRF5048BCCZN-R7
ADRF5048BCCZN-R7

Mfr.:

Description:
RF Switch ICs 100MHz - 45GHz, SP4T, 30 dBm, Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
45 GHz
4 dB
41 dB
- 40 C
+ 105 C
SMD/SMT
LGA-24
Si
ADRF5048
Reel
Brand: Analog Devices
Development Kit: ADRF5048-EVALZ
High Control Voltage: 1.2 V to 3.45 V
Number of Switches: Quad
Operating Frequency: 100 MHz to 45 GHz
Operating Supply Current: 150 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5048BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5048 Non-Reflective SP4T Switch

Analog Devices Inc. ADRF5048 Non-Reflective SP4T Switch is manufactured using the silicon-on-insulator (SOI) process. This device operates from 100MHz to 45GHz with an insertion loss lower than 4.0dB and isolation higher than 35dB. The ADRF5048 has an RF input power handling capability of 30dBm through path, 18dBm terminated path, and 30dBm hot switching at the RF common port.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
130,41 € 65.205,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
173,39 €
Min:
1

Similar Product

Analog Devices ADRF5048BCCZN
Analog Devices
RF Switch ICs 100MHz - 45GHz, SP4T, 30 dBm, Cut-Tape