ADRF5040BCPZ-R7

Analog Devices
584-ADRF5040BCPZ-R7
ADRF5040BCPZ-R7

Mfr.:

Description:
RF Switch ICs High isolation,SP4T,9kHz -12GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
9 kHz
12 GHz
2 dB
20 dB
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Si
ADRF5040
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5040-EVALZ
High Control Voltage: 3.9 V
Moisture Sensitive: Yes
Number of Switches: Quad
Off Time - Max: 3.5 us
On Time - Max: 3.5 us
Operating Supply Current: 100 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 34,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5040 High Isolation SP4T Switches

Analog Devices Inc. ADRF5040 High Isolation Single-Pole, Quad-Throw (SP4T) Switches are general-purpose, broadband, non-reflective switches covering the 9kHz to 12GHz range. Housed in a 4mm × 4mm LFCSP surface-mount package, the ADRF5040 Switches offer high isolation of 34dB and a low 0.8dB insertion loss up to 8GHz.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

In Stock: 4.344

Stock:
4.344 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,60 € 28,60 €
23,17 € 231,70 €
21,81 € 545,25 €
21,13 € 2.113,00 €
Full Reel (Order in multiples of 500)
21,13 € 10.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
28,04 €
Min:
1

Similar Product

Analog Devices ADRF5040BCPZ
Analog Devices
RF Switch ICs High isolation, SP4T, 9kHz - 12GHz