ADRF5026BCCZN-R7

Analog Devices
584-ADRF5026BCCZN-R7
ADRF5026BCCZN-R7

Mfr.:

Description:
RF Switch ICs High isolation SPDT,40GHz,fast switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
44 GHz
3.8 dB
55 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
Si
ADRF5026
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5026-EVALZ
Moisture Sensitive: Yes
Number of Switches: Dual
Off Time - Max: 14 ns
On Time - Max: 14 ns
Operating Supply Current: 2 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADRF502x Silicon SPDT Switches

Analog Devices Inc. ADRF502x Silicon SPDT Switches are general-purpose SPDT switches that offer high isolation and a low insertion loss. Constructed using a non-reflective 50Ω design, the switches provide high linearity. The switches exhibit high power capabilities on both through and terminated paths. These broadband switches from Analog Devices require +3.3V and -2.5V (ADRF5020/21/24/25), or +3.3V and -3.3V (ADRF5026/27) dual supply voltages. They provide CMOS/LVTT logic-compatible control and are ideal for test instrumentation, VSATs, ECMs, and broadband telecommunications systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
500
Expected 10/15/2026
500
Expected 10/22/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
124,45 € 124,45 €
105,20 € 1.052,00 €
103,32 € 2.583,00 €
Full Reel (Order in multiples of 500)
103,32 € 51.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
124,41 €
Min:
1

Similar Product

Analog Devices ADRF5026BCCZN
Analog Devices
RF Switch ICs High isolation SPDT,40GHz,fast switch