ADRF5019BCPZN-R7

Analog Devices
584-ADRF5019BCPZN-R7
ADRF5019BCPZN-R7

Mfr.:

Description:
RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
13 GHz
1.5 dB
25 dB
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Si
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5019-EVALZ
Moisture Sensitive: Yes
Number of Switches: Single
Operating Supply Current: 20 uA
Pd - Power Dissipation: 200 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: - 2.25 V
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5019 SPDT RF Switches

Analog Devices Inc. ADRF5019 Single Pole Double Throw (SPDT) RF Switches are non-reflective switches manufactured in a silicon process. These RF switches operate from 100MHz to 13GHz frequency range, 0.8dB insertion loss, and 45dB of isolation at 8GHz. The ADRF5019 RF switches feature high input linearity and high power handling and are pin-compatible with the HMC1118 low-frequency cutoff version switches. Typical applications include test instrumentation, microwave radios and Very Small Aperture Terminals (VSATs), military radios, radars, Electronic Countermeasures (ECMs), fiber optics, and broadband telecommunications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 8/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,08 € 15,08 €
11,95 € 119,50 €
11,16 € 279,00 €
10,31 € 1.031,00 €
9,83 € 2.457,50 €
Full Reel (Order in multiples of 500)
9,66 € 4.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.