ADPD2140BCPZN-RL

Analog Devices
584-ADPD2140BCPZN-RL
ADPD2140BCPZN-RL

Mfr.:

Description:
Photodiodes Discrete Filtered Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Photodiodes
RoHS:  
Quad Photodiodes
LFCSP-8
SMD/SMT
850 nm
1.74 pA
200 mV
227 ns
228 ns
60 deg
- 40 C
+ 85 C
ADPD2140
Brand: Analog Devices
If - Forward Current: 10 mA
Packaging: Reel
Pd - Power Dissipation: 8 mW
Product Type: Photodiodes
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPD2140 Infrared Light Angle Sensor

Analog Devices ADPD2140 Infrared Light Angle Sensor is an optical sensor that measures the angle of incident infrared light. Light angles calculated from the ADPD2140 response are linear to ±5° within an angular field of view of ±35°. The ADPD2140 has a radiant sensitive area of 0.31mm2. The low junction capacitance and low dark current of the ADPD2140 allows optimal integration with the ADPD1080 photometric front end. The ADPD2140 can be used with a synchronous infrared light source such as a light emitting diode (LED) to detect user hand movements for gesture recognition. The ADPD2140 requires four photodiode channels. Therefore, the ADPD1080BCPZ should be used with the ADPD2140.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
3,18 € 31.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,94 €
Min:
1

Similar Product

Analog Devices ADPD2140BCPZN-R7
Analog Devices
Photodiodes Discrete Filtered Photodiode