ADPA1105ACGZN-R7

Analog Devices
584-ADPA1105ACGZN-R7
ADPA1105ACGZN-R7

Mfr.:

Description:
RF Amplifier 1.2-1.4 GHz 35W GaN PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
900 MHz to 1.6 GHz
50 V
400 mA
32.5 dB
Power Amplifiers
SMD/SMT
LFCSP-32
- 40 C
+ 85 C
ADPA1105
Reel
Brand: Analog Devices
Development Kit: ADPA1105-EVALZ
Input Return Loss: 11 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.4 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPA1105 0.9GHz to 1.6GHz GaN Power Amplifiers

Analog Devices Inc. ADPA1105 GaN Power Amplifiers provide 46dBm (40W) with 60% typical power-added efficiency (PAE) across a bandwidth of 0.9GHz to 1.4GHz. The ADPA1105 supports ±0.5dB gain flatness across a bandwidth of 0.9GHz to 1.4GHz. The ADPA1105 is designed for pulsed applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplifications. The ADPA1105 is available in a 32-lead, lead frame chip scale package, pre-molded cavity (LFCSP_CAV).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
433,87 € 216.935,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
556,95 €
Min:
1

Similar Product

Analog Devices ADPA1105ACGZN
Analog Devices
RF Amplifier 1.2-1.4 GHz 35W GaN PA