ADP5589ACPZ-01-R7

Analog Devices
584-ADP5589ACPZ-01R7
ADP5589ACPZ-01-R7

Mfr.:

Description:
Interface - I/O Expanders 19 GPIO/Key Controller-RST Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
ADP5589
SMD/SMT
LFCSP-24
I2C, Serial
19 I/O
1.8 V
3 V
Reel
Brand: Analog Devices
Development Kit: ADP5589CP-EVALZ
Logic Family: ADP5589
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3 V
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1,60 € 2.400,00 €
1,58 € 4.740,00 €