ADP5360ACBZ-1-R7

Analog Devices
584-ADP5360ACBZ-1-R7
ADP5360ACBZ-1-R7

Mfr.:

Description:
Battery Management IC, ULP PMU CHG FG BP Buck BB WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
6.8 V
100 mA
4.1 V to 6.8 V
WLCSP-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5360 Battery Management PMIC

Analog Devices Inc. ADP5360 Battery Management PMIC combines several functions that can monitor the output voltage for advanced battery management. The device has one high-performance linear charger for a single lithium-ion (Li-Ion)/lithium-polymer (Li-Poly) battery with a programmable, ultra-low quiescent current fuel gauge. It also includes a battery protection circuit, one ultra-low quiescent buck, one buck-boost switching regulator, and a supervisory circuit. The ADP5360 charger operates at up to 6.8V to prevent USB bus spiking during disconnect or connect scenarios.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1.554

Stock:
1.554 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,26 € 5,26 €
4,03 € 40,30 €
3,72 € 93,00 €
3,39 € 339,00 €
3,25 € 812,50 €
3,18 € 1.590,00 €
3,15 € 3.150,00 €
Full Reel (Order in multiples of 3000)
2,99 € 8.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.