ADP5076ACBZ-R7

584-ADP5076ACBZ-R7
ADP5076ACBZ-R7

Mfr.:

Description:
Switching Voltage Regulators V+/V- SW regulator with 2A/1.2A current

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WLCSP-20
Boost, Inverting
35 V
2 A
2 Output
2.85 V
5.5 V
3.5 mA
2.4 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP5076CB-EVALZ
Input Voltage: 2.85 V to 5.5 V
Load Regulation: 0.0003 %/mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Type: Positive and Negative Output
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5076 DC-to-DC Switching Regulator

Analog Devices ADP5076 DC-to-DC Switching Regulator generates independently regulated positive and negative rails. The regulator's input voltage range of 2.85V to 5.5V supports various applications. The device is ideal for bipolar amplifiers, analog-to-digital (ADC) converters, digital-to-analog (DAC) converters, multiplexers, and radio-frequency power amplifier bias. The integrated main switch in both regulators enables the generation of an adjustable positive output voltage up to +35V and a negative output voltage as low as −30V. ADP5076 operates at a pin-selected 1.2MHz or 2.4MHz switching frequency. The device also can synchronize with an external oscillator from 1.0MHz to 2.6MHz to ease noise filtering in sensitive applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock: