ADP2384ACPZN-R7

Analog Devices
584-ADP2384ACPZN-R7
ADP2384ACPZN-R7

Mfr.:

Description:
Switching Voltage Regulators 20V,4A Switch Reg W/Integrated Side FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-24
Buck
Adjustable
4 A
1 Output
4.5 V
20 V
2.9 mA
200 kHz to 1.4 MHz
- 40 C
+ 125 C
ADP2384
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Regulator
Unit Weight: 51,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP2384 Step-Down DC-DC Regulator

Analog Devices ADP2384 4A Synchronous Step-Down DC-DC Regulator includes an integrated 44mΩ, high-side power MOSFET and an 11.6mΩ, synchronous rectifier MOSFET to deliver a compact, high-efficiency solution. The ADP2384 regulator has a peak current mode, constant frequency pulse-width-modulation (PWM) control scheme to deliver an excellent stability and transient response. Designers can program the switching frequency of the ADP2384 between 200kHz to 1.4MHz. ADP2384’s synchronization function allows designers to synchronize the switching frequency to an external clock in order to minimize system noise. Operating from a 4.5V to 20V input voltage, the regulator requires a minimal number of external components and delivers up to 4A of continuous current. Designers can adjust the output voltage from 0.6V to 90% of the input voltage. ADP2384’s precision enables and power good features provide easy and reliable power sequencing. Additional features include overvoltage protection (OVP), overcurrent protection (OCP), undervoltage lockout (UVLO), short-circuit protection (SCP), and thermal shutdown (TSD).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1.105

Stock:
1.105 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,77 € 37,70 €
3,47 € 86,75 €
3,15 € 315,00 €
3,02 € 755,00 €
2,97 € 1.485,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 1500)
2,80 € 4.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.