ADMV8502ACCZ-R7

Analog Devices
584-ADMV8502ACCZ-R7
ADMV8502ACCZ-R7

Mfr.:

Description:
Signal Conditioning 90-225MHz Tunable BPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
Signal Conditioning
Bandpass Filters
225 MHz
- 2.5 V, 3.3 V
50 Ohms
Solder
LGA-40
- 40 C
+ 85 C
ADMV8502
Reel
Brand: Analog Devices
Insertion Loss: 3.5 dB
Mounting: Board Mount
Factory Pack Quantity: 300
Subcategory: Filters
Type: Bandpass
Part # Aliases: ADMV8502ACCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV8502 Digitally Tunable Band-Pass Filters

Analog Devices ADMV8502 Digitally Tunable Band-Pass Filters provide a digitally selectable frequency of operation. The filter center frequency (fCENTER) can be adjusted from 90MHz to 225MHz using an 8-bit value (256 states) incorporating a patented calibration technique. The typical 3dB bandwidth is 9%, and adjustability is ±2%. Insertion loss is typically 3.5dB, and the 20dB rejection is 17% away from fCENTER, ideally suited for minimizing system interferers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
56,75 € 17.025,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
77,54 €
Min:
1

Similar Product

Analog Devices ADMV8502ACCZ
Analog Devices
Signal Conditioning 90-225MHz Tunable BPF