ADM3067EBRZ-R7

Analog Devices
584-ADM3067EBRZ-R7
ADM3067EBRZ-R7

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
ADM3067E
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
67 mA
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-ADM3067EEBZ
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Output Voltage: 2.1 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 9 ns
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM3067 RS-485 Transceivers

Analog Devices ADM3067 RS-485 Transceivers offer ±12kV IEC ESD protection and are designed for up to 50Mbps high-speed bidirectional data communication on multipoint bus transmission lines. The ADM3067 RS-485 transceivers facilitate full hot-swap support for glitch-free power function. These RS-485 transceivers are TIA/EIA RS-485 compliant over the full supply range with up to 125°C extended operating temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,73 € 2.730,00 €
2,66 € 5.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,69 €
Min:
1

Similar Product

Analog Devices ADM3067EBRZ
Analog Devices
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver