ADM2795ETRWZ-EP-R7

Analog Devices
584-ADM2795ETRWZEPR7
ADM2795ETRWZ-EP-R7

Mfr.:

Description:
RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM2795E
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
5.5 V
1.7 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices
Duplex: Half Duplex
Moisture Sensitive: Yes
Operating Supply Current: 96 mA
Operating Supply Voltage: 3 V, 5.5 V
Pd - Power Dissipation: 405 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 30 ns, 140 ns
Shutdown: Shutdown
Factory Pack Quantity: 400
Subcategory: Interface ICs
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


ADM2795E Transceivers

Analog Devices Inc. ADM2795E Transceivers are 5kVrms signal-isolated RS-485 transceivers. The transceivers provide up to ±42V of AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. Developed using iCoupler® technology, the transceivers combine a 3-channel isolator, RS-485 transceiver, and IEC electromagnetic compatibility (EMC) transient protection into a single package.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
400
Expected 9/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,56 € 27,56 €
22,32 € 223,20 €
21,00 € 525,00 €
20,13 € 2.013,00 €
18,59 € 4.647,50 €
Full Reel (Order in multiples of 400)
18,58 € 7.432,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,88 €
Min:
1

Similar Product

Analog Devices ADM2795ETRWZ-EP
Analog Devices
RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection