ADL8122ACPZN-R7

Analog Devices
584-ADL8122ACPZN-R7
ADL8122ACPZN-R7

Mfr.:

Description:
RF Amplifier 0.01 to 10 GHz PA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 kHz to 10 GHz
3 V to 6 V
95 mA
16 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
20.5 dBm
35 dBm
- 55 C
+ 125 C
ADL8122
Reel
Brand: Analog Devices
Development Kit: ADL8122-EVALZ
Input Return Loss: 14.5 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.23 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 kHz to 2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL8122 Wideband Low Noise Amplifier (LNA)

Analog Devices ADL8122 Wideband Low Noise Amplifier (LNA) operates from 10kHz to 10GHz. The typical gain and noise figures are 17dB and 2dB, respectively, from 2GHz to 6GHz. Output power for 1dB compression (OP1dB), output third-order intercept (OIP3), and output second-order intercept (OIP2) are 20dBm, 33.5dBm, and 37dBm, respectively, from 2GHz to 6GHz. The nominal quiescent current (IDQ), which can be adjusted, is 95mA from a 5V supply voltage (VDD). The internally matched, DC-coupled RF input and output pins require external AC coupling capacitors and a bias inductor on RFOUT. In addition, the RF input is biased through an external inductor connected between the VBIAS pin and the RFIN pin.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
78,77 € 236.310,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
107,48 €
Min:
1