ADL6337ACRZC-R7

Analog Devices
584-ADL6337ACRZC-R7
ADL6337ACRZC-R7

Mfr.:

Description:
RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 3.1 GHz
4.75 V to 5.25 V
460 mA
35 dB
5.3 dB
Variable Gain Amplifiers
SMD/SMT
LFCSP-32
SiGe
42 dBm
- 40 C
+ 105 C
ADL6337
Reel
Brand: Analog Devices
Development Kit: ADL6337-EVALZA
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADL6337ACRZC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL6337 RF Amplifier

Analog Devices ADL6337 RF Amplifier is a single-channel, high-linearity transmit Variable Gain Amplifier (VGA) for RF DACs, transceivers, and SoCs to power amplifier interface. This amplifier provides a highly integrated RF VGA solution for transmit paths. The ADL6337 amplifier includes linearity and performance optimization features to change two types of bias current blocks, IREF and IP3. This amplifier is an integrated RF balun and can be configured as a differential input, a single-ended output. This single-ended output allows high-performance RF capability in the 500MHz to 5200MHz frequency range. The ADL6337 amplifier is ideal for 2G/3G/4G/Long-Term Evolution (LTE) in FDD/TDD broadband and communication systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
10,94 € 16.410,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
15,58 €
Min:
1

Similar Product

Analog Devices ADL6337ACRZC
Analog Devices
RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA