ADL5391ACPZ-R7

Analog Devices
584-ADL5391ACPZ-R7
ADL5391ACPZ-R7

Mfr.:

Description:
Multipliers/Dividers RF IF Multiplier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multipliers/Dividers
RoHS:  
Multipliers
LFCSP-16
5.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5391-EVALZ
Input Voltage: 2.5 V
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Operating Supply Voltage: 5.5 V
Product Type: Multipliers / Dividers
Series: ADL5391
Factory Pack Quantity: 1500
Subcategory: Logic ICs
Unit Weight: 17,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.468

Stock:
1.468 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,70 € 13,70 €
11,72 € 117,20 €
10,93 € 273,25 €
10,18 € 1.018,00 €
9,85 € 2.462,50 €
9,41 € 4.705,00 €
8,95 € 8.950,00 €
Full Reel (Order in multiples of 1500)
8,81 € 13.215,00 €
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.