ADF5356BCPZ-RL7

Analog Devices
584-ADF5356BCPZ-RL7
ADF5356BCPZ-RL7

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 13.6GHz PLLVCO(upgrade of ADF5355)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
13.6 GHz
CMOS
LFCSP-32
600 MHz
3.15 V
3.45 V
- 40 C
+ 85 C
ADF5356
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EV-ADF5356SD1Z
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Product: Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Wideband
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADF535x Microwave Wideband Synthesizers

Analog Devices ADF535x Microwave Wideband Synthesizers integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency. Using a series of frequency dividers, ADF535x can operate from 53.125MHz to 6800MHz. The ADF535x synthesizers include an integrated VCO with a 3400MHz-6800MHz fundamental output frequency. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 8/3/2026
1.520
Expected 8/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
114,93 € 114,93 €
96,90 € 969,00 €
91,12 € 2.278,00 €
89,84 € 8.984,00 €
89,81 € 22.452,50 €
89,78 € 44.890,00 €
81,93 € 81.930,00 €
Full Reel (Order in multiples of 1500)
81,92 € 122.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.