ADCMP572BCPZ-R2

Analog Devices
584-ADCMP572BCPZ-R2
ADCMP572BCPZ-R2

Mfr.:

Description:
Analog Comparators Single Supply, CML on XFCB3.0-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-16
1 Channel
CML
150 ps
General Purpose with Latch
3.1 V
5.4 V
52 mA
20 mA
5 mV
25 uA
- 40 C
+ 85 C
ADCMP572
Reel
Cut Tape
MouseReel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 65 dB
Development Kit: EVAL-ADCMP572BCPZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 230 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 150 ps
PSRR - Power Supply Rejection Ratio: 74 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,00 € 27,00 €
21,84 € 218,40 €
20,55 € 513,75 €
19,51 € 1.951,00 €
Full Reel (Order in multiples of 250)
18,45 € 4.612,50 €
18,33 € 9.165,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,77 €
Min:
1
Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
23,77 €
Min:
1

Similar Product

Analog Devices ADCMP572BCPZ-WP
Analog Devices
Analog Comparators Single Supply, CML on XFCB3.0-WAFFLE PAC