ADCLK944BCPZ-R7

Analog Devices
584-ADCLK944BCPZ-R7
ADCLK944BCPZ-R7

Mfr.:

Description:
Clock Buffer 1/4 high performance LVPECL Clock fanout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
4 Output
7 GHz
130 ps
LFCSP-16
2.375 V
3.63 V
ADCLK944
- 40 C
+ 85 C
Brand: Analog Devices
Development Kit: ADCLK944/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Unit Weight: 34,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 137

Stock:
137
Can Dispatch Immediately
On Order:
3.000
Expected 9/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3137
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,12 € 9,12 €
7,12 € 71,20 €
6,62 € 165,50 €
6,07 € 607,00 €
5,84 € 1.460,00 €
5,78 € 2.890,00 €
5,49 € 5.490,00 €
Full Reel (Order in multiples of 1500)
5,30 € 7.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,11 €
Min:
1

Similar Product

Analog Devices ADCLK944BCPZ-WP
Analog Devices
Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS