ADCLK905BCPZ-R7

Analog Devices
584-ADCLK905BCPZ-R7
ADCLK905BCPZ-R7

Mfr.:

Description:
Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
1 Output
6 GHz
125 ps
LFCSP-16
2.375 V
3.63 V
ADCLK905
- 40 C
+ 125 C
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 17,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.127

Stock:
1.127 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,44 € 12,44 €
9,81 € 98,10 €
9,16 € 229,00 €
8,43 € 843,00 €
Full Reel (Order in multiples of 1500)
8,43 € 12.645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,07 €
Min:
1
Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
12,44 €
Min:
1

Similar Product

Analog Devices ADCLK905BCPZ-WP
Analog Devices
Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS