ADBMS6830BCSWZ-RL

584-ADBMS6830BCSWZRL
ADBMS6830BCSWZ-RL

Mfr.:

Description:
Battery Management 16 Channel Multicell Battery

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Charge Management
5.7 V
1 mA
11 V to 85 V
LQFP-80 EP
SMD/SMT
AEC-Q100
ADBMS6830B
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Features: AEC-Q100 Qualified, Built-In isoSPI Interface, Configurable Integrated Low-Pass Filtering, Hot Plug Tolerant without External Protection, Provisions for Bus Bars, Stackable Architecture, Up to 10 General Purpose Analog Inputs or Digital I/O
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ADBMS6830BCSWZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADBMS6830B 16-Channel Multicell Battery Monitors

Analog Devices Inc. ADBMS6830B 16-Channel Multicell Battery Monitors measure up to 16x series-connected battery cells with a total measurement error of less than 2mV across all temperatures. The Analog Devices Inc. ADBMS6830B monitors have a measurement input range of -2V to +5.5V. The monitors are ideal for various battery chemistries, allowing voltage measurement across bus bars. The devices include provisions for bypassing bus bars without using dedicated measurement channels. All cells can be measured using two individual analog-to-digital converters (ADCs). The ADCs operate continuously at a high sampling rate of 4.096MHz.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock: