ADAU1961WBCPZ-R7

Analog Devices
584-ADAU1961WBCPZ-R7
ADAU1961WBCPZ-R7

Mfr.:

Description:
Audio CODECs 24-bit Stereo Audio Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial
2 ADC
2 DAC
3.63 V
2.97 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 2.97 V to 3.63 V
Product Type: CODECs
Series: ADAU1961
SNR - Signal to Noise Ratio: 98 dB ADC/98 dB DAC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
THD plus Noise: - 89 dB ADC/- 92 dB DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1.457

Stock:
1.457 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,15 € 7,15 €
5,54 € 55,40 €
5,13 € 128,25 €
4,70 € 470,00 €
4,46 € 1.115,00 €
4,20 € 4.200,00 €
Full Reel (Order in multiples of 1500)
4,11 € 6.165,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,15 €
Min:
1

Similar Product

Analog Devices ADAU1961WBCPZ
Analog Devices
Interface - CODECs 24-bit Stereo Audio Codec