ADALM-PLUTO

Analog Devices
584-ADALM-PLUTO
ADALM-PLUTO

Mfr.:

Description:
RF Development Tools SDR Active Learning Platform

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Modules
Software Defined Radio - SDR
AD9363
325 MHz to 3.8 GHz
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RadioVerse
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
9023009000
CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADALM-PLUTO Active Learning Module

Analog Devices ADALM-PLUTO SDR Active Learning Module (PlutoSDR) introduces the fundamentals of software-defined radio (SDR), radio frequency (RF), and wireless communications to electrical engineering students. Designed for all levels and backgrounds, students can use this self-contained, portable RF lab in an instructor-led or self-led setting.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

In Stock: 586

Stock:
586
Can Dispatch Immediately
On Order:
397
Expected 8/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,25 € 233,25 €