ADA4817-2ACPZ-R7

Analog Devices
584-ADA4817-2ACPZ-R7
ADA4817-2ACPZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, Low Noise, 1 GHz FastFET Op Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
410 MHz
870 V/us
2 mV
20 pA
5 V, 10 V
2.5 V, 5 V
42 mA
70 mA
90 dB
4 nV/sqrt Hz
LFCSP-16
SMD/SMT
No Shutdown
- 40 C
+ 105 C
ADA4817-2
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback Amplifier
Brand: Analog Devices
Development Kit: EVAL-CN0273-EB1Z
In - Input Noise Current Density: 2.5 fA
Maximum Dual Supply Voltage: 5 V
Minimum Dual Supply Voltage: 2.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: - 72 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Technology: FET
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1.109

Stock:
1.109 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,03 € 13,03 €
10,29 € 102,90 €
9,61 € 240,25 €
8,88 € 888,00 €
8,35 € 4.175,00 €
8,02 € 8.020,00 €
Full Reel (Order in multiples of 1500)
7,73 € 11.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.