ADA4807-2ACPZ-R2

Analog Devices
584-ADA4807-2ACPZ-R2
ADA4807-2ACPZ-R2

Mfr.:

Description:
Operational Amplifiers - Op Amps 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
200 MHz
225 V/us
140 uV
1 uA
11 V
2.7 V
1 mA
96 dB
3.1 nV/sqrt Hz
LFCSP-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4807-2
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 180 MHz
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Development Kit: ADA4807-2ACPZ-EBZ
In - Input Noise Current Density: 700 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 150 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 107 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADA4807-1/-2/-4 Operational Amplifiers

Analog Devices ADA4807-1 Single-Channel, ADA4807-2 Dual-Channel, ADA4807-4 Quad-Channel Operational Amplifiers are low power, low noise, rail-to-rail voltage feedback amplifiers with exceptionally high performance. The ADA4807-1/ADA4807-2/ADA4807-4 op-amps are designed to have a low input noise while operating on only 1mA or less of quiescent supply current. The low quiescent current operation makes the ADA4807-1/ADA4807-2/ADA4807-4 ideal for a wide range of applications from battery-powered, portable instrumentation to high-speed systems where component density requires lower power dissipation. 

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
155
Expected 8/24/2026
5.900
1.400
Expected 8/31/2026
2.000
Expected 1/3/2028
2.500
Expected 1/6/2028
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,61 € 46,10 €
4,22 € 105,50 €
3,89 € 389,00 €
Full Reel (Order in multiples of 250)
3,70 € 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.