ADA4522-4ARZ-R7

Analog Devices
584-ADA4522-4ARZ-R7
ADA4522-4ARZ-R7

Mfr.:

Description:
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.7 MHz
1.8 V/us
700 nV
50 pA
55 V
4.5 V
830 uA
14 mA
160 dB
5.8 nV/sqrt Hz
SOIC-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
ADA4522-4
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 6.5 MHz
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 800 fA
Input Type: Ground Sense
Ios - Input Offset Current: 500 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Settling Time: 12 us
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Voltage Gain dB: 137 dB
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

ADA4522 Operational Amplifiers

Analog Devices ADA4522 Operational Amplifiers include Single Channel (ADA4522-1), Dual Channel (ADA4522-2), and Quad Channel (ADA4522-4) Op Amps. These zero-drift Op Amps operate in a 4.5V to 55V supply voltage range, exhibit exceptional noise performance and are optimized for total accuracy over time, temperature, and voltage conditions. The design combines the ease-of-use of a precision operational amplifier with the extremely low offset and drift of a zero-drift Op Amp. ADA4522 Op Amps minimize system noise, board space, and development time by using on-chip electromagnetic interference (EMI) filtering and eliminating the requirement for calibration circuitry.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
936
Expected 10/15/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,84 € 10,84 €
8,52 € 85,20 €
7,89 € 197,25 €
7,30 € 730,00 €
7,26 € 1.815,00 €
7,02 € 3.510,00 €
Full Reel (Order in multiples of 1000)
6,65 € 6.650,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,84 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,84 €
Min:
1

Similar Product

Analog Devices ADA4522-4ARZ
Analog Devices
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x