ADA4432-1WBCPZ-R7

Analog Devices
584-ADA4432-1WBCPZR7
ADA4432-1WBCPZ-R7

Mfr.:

Description:
Video ICs High Spd Shrt Bat. Protect Video Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Filters
1 Channel
2.6 V to 3.6 V
7.6 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 10.5 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Video ICs
Series: ADA4432-1
Factory Pack Quantity: 1500
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
Unit Weight: 43,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.326

Stock:
3.326 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,33 € 13,30 €
1,22 € 30,50 €
1,08 € 108,00 €
1,05 € 262,50 €
1,01 € 505,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 1500)
0,937 € 1.405,50 €
0,894 € 2.682,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.