ADA4420-6ARQZ-R7

Analog Devices
584-ADA4420-6ARQZ-R7
ADA4420-6ARQZ-R7

Mfr.:

Description:
Video ICs Intrgratd VID Fltr & Buf for HD&SD Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Filters
2 Channel
4.75 V to 5.25 V
31 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Reel
Bandwidth: 10 MHz
Brand: Analog Devices
Product Type: Video ICs
Series: ADA4420-6
Factory Pack Quantity: 1000
Subcategory: Video ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,41 € 1.410,00 €
1,37 € 2.740,00 €
1,34 € 6.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,37 €
Min:
1

Similar Product

Analog Devices ADA4420-6ARQZ
Analog Devices
Video ICs Intrgratd VID Fltr & Buf for HD&SD Video