ADA4417-3ARMZ-R7

Analog Devices
584-ADA4417-3ARMZ-R7
ADA4417-3ARMZ-R7

Mfr.:

Description:
Video ICs Low Cost Video Filter and Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
2 Channel
3.3 V to 5 V
24 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Bandwidth: 42 MHz
Brand: Analog Devices
Display Resolution - Pixels: 720p
Product Type: Video ICs
Series: ADA4417-3
Factory Pack Quantity: 1000
Subcategory: Video ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,93 € 29,30 €
2,70 € 67,50 €
2,43 € 243,00 €
2,31 € 577,50 €
2,30 € 1.150,00 €
Full Reel (Order in multiples of 1000)
2,15 € 2.150,00 €
2,08 € 4.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Analog Devices ADA4417-3ARMZ
Analog Devices
Video ICs Low Cost Video Filter and Buffer