ADA4352-2ACPZ-R7

Analog Devices
584-ADA4352-2ACPZ-R7
ADA4352-2ACPZ-R7

Mfr.:

Description:
Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
ADA4352
2 Channel
8.5 MHz
8.2 V/us
20 mA
120 pA
20 uV
5.5 V
2.7 V
3.3 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Amplifier Type: Transimpedance
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 78 dB
Development Kit: EVAL-ADA4352-2EBZz
en - Input Voltage Noise Density: 7.3 nV/sqrt Hz
Gain V/V: 1 V/V
Impedance: 19 Ohms
Moisture Sensitive: Yes
Product: Transimpedance Amplifiers
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
THD plus Noise: - 129 dBc
Voltage Gain dB: 120 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4352-2 Dual-Channel PGTIA

Analog Devices ADA4352-2 Dual-Channel Programmable Gain Transimpedance Amplifier (PGTIA) is a breakthrough solution for precisely measuring small currents over a wide dynamic range. The precision of the ADA4352-2 over a wide temperature range of -40°C to +125°C enables users to perform one calibration of the end equipment at room temperature, thereby saving test time and cost. The ADA4352-2 integrates four current-to-voltage gain selections per channel, and the gain is programmable using two logic pins per channel to provide a flexible, fully functional compact PGTIA solution. Additionally, with a robust output stage and low noise, the ADA4352-2 can directly drive 16-bit precision analog-to-digital converters (ADCs, such as AD4696), providing a complete analog front-end (AFE) to address the most challenging precision current measurement applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1.406

Stock:
1.406 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,70 € 9,70 €
8,08 € 80,80 €
7,59 € 189,75 €
6,98 € 698,00 €
6,63 € 1.657,50 €
6,45 € 3.225,00 €
6,18 € 6.180,00 €
Full Reel (Order in multiples of 1500)
6,04 € 9.060,00 €
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.