ADA4303-2ACPZ-R7

Analog Devices
584-ADA4303-2ACPZ-R7
ADA4303-2ACPZ-R7

Mfr.:

Description:
RF Wireless Misc Active Splitter Low Cost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
54 MHz to 865 MHz
5.5 V
4.5 V
78 mA
LFCSP-12
Reel
Cut Tape
MouseReel
Bandwidth: 1.7 GHz
Brand: Analog Devices
Development Kit: ADA4303-2ACPZ-EB
Gain: 3 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4.4 dB
Product Type: RF Wireless Misc
Series: ADA4303-2
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Splitters
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 € 2,57 €
1,92 € 19,20 €
1,75 € 43,75 €
1,57 € 157,00 €
1,49 € 372,50 €
1,45 € 725,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 1500)
1,38 € 2.070,00 €
1,37 € 4.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.