AD9518-0ABCPZ

Analog Devices
584-AD9518-0ABCPZ
AD9518-0ABCPZ

Mfr.:

Description:
Clock Generators & Support Products 6-Output Clock Generator with 2.8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
6 Output
2.95 GHz
2.4 GHz
LFCSP-48
50 %
AD9518-0
4.8 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: AD9518-0A/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,92 € 16,92 €
13,48 € 134,80 €
12,32 € 308,00 €
11,32 € 1.132,00 €
10,87 € 2.717,50 €
10,66 € 5.330,00 €