AD9512UCPZ-EP-R7

Analog Devices
584-AD9512UCPZ-EP-R7
AD9512UCPZ-EP-R7

Mfr.:

Description:
Clock Drivers & Distribution 800MHz Clock Distribution IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
RoHS:  
1:5
LVPECL
1.2 GHz
LFCSP-48
AD9512
Reel
Brand: Analog Devices
Development Kit: AD9512/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 750
Subcategory: Clock & Timer ICs
Type: Distribution
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
32,52 € 24.390,00 €