AD9136BCPZ

Analog Devices
584-AD9136BCPZ
AD9136BCPZ

Mfr.:

Description:
Digital to Analog Converters - DAC Dual, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9136
16 bit
2.8 GS/s
2 Channel
20 ns
Voltage
Parallel
3.3 V
1.2 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-88
Tray
Architecture: Interpolation Filter
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.74 W
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.2 V
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.14 V
Type: General Purpose
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD9136 16-Bit Dual DAC

Analog Devices AD9136 is a dual, 16-bit, high dynamic range digital-to-analog converter (DAC) offering a maximum sample rate of 2.8GSPS to support a multicarrier generation over a very wide bandwidth. The DAC outputs are optimized to interface seamlessly with the ADRF6720 and ADRF670x analog quadrature modulators (AQMs). An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters. Designers can program a full-scale output current over a typical range of 13.9mA to 27.0mA. Available in a small 88-lead LFCSP package with a 12mm × 12mm footprint, the AD9135 DAC is ideally suited for wireless communications, wideband communications, transmit diversity, multiple input/multiple output (MIMO), instrumentation, and automated test equipment.
Learn More

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,65 € 140,65 €
118,09 € 1.180,90 €
113,01 € 2.825,25 €