AD8505ARJZ-R7

Analog Devices
584-AD8505ARJZ-R7
AD8505ARJZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
95 kHz
13 mV/us
500 uV
10 pA
2.5 V, 5.5 V
900 mV, 1.8 V
25.5 uA
105 dB
45 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8505
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

In Stock: 3.960

Stock:
3.960 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,886 € 221,50 €
0,845 € 422,50 €
0,843 € 843,00 €
Full Reel (Order in multiples of 3000)
0,783 € 2.349,00 €
0,767 € 4.602,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.