AD8275ARMZ-R7

Analog Devices
584-AD8275ARMZ-R7
AD8275ARMZ-R7

Mfr.:

Description:
Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8275
1 Channel
15 MHz
25 V/us
80 dB
30 mA
10 pA
300 uV
15 V
3.3 V
1.9 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain V/V: 0.2 V/V
Maximum Input Resistance: 108 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 350 ns
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
THD plus Noise: 106 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 4.228

Stock:
4.228 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
3,47 € 34,70 €
3,19 € 79,75 €
2,90 € 290,00 €
2,75 € 687,50 €
2,67 € 1.335,00 €
Full Reel (Order in multiples of 1000)
2,49 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,59 €
Min:
1

Similar Product

Analog Devices AD8275ARMZ
Analog Devices
Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP