AD8145WYCPZ-R7

Analog Devices
584-AD8145WYCPZ-R7
AD8145WYCPZ-R7

Mfr.:

Description:
Video Amplifiers 3X diff-sngl end vid rcvr amp hgh CMRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8145
3 Channel
500 MHz
11 V
4.5 V
48.5 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8145-EVALZ
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 67,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,33 € 10,33 €
8,08 € 80,80 €
7,53 € 188,25 €
6,91 € 691,00 €
6,85 € 1.712,50 €
6,44 € 3.220,00 €
6,22 € 6.220,00 €
Full Reel (Order in multiples of 1500)
6,07 € 9.105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.