AD8137WYCPZ-R7

Analog Devices
584-AD8137WYCPZ-R7
AD8137WYCPZ-R7

Mfr.:

Description:
Differential Amplifiers Low Power Diff ADC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8137
1 Channel
76 MHz
450 V/us
79 dB
20 mA
1 uA
5 mV
12 V
2.7 V
3.2 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 79 MHz
Brand: Analog Devices
Development Kit: AD8173YCP-EBZ
en - Input Voltage Noise Density: 8.25 nV/sqrt Hz
Gain V/V: 1.008 V/V
In - Input Noise Current Density: 1 pA
Input Type: Single Ended, Differential
Ios - Input Offset Current: 450 nA
Maximum Input Resistance: 800 kOhms
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 91 dB
Settling Time: 100 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V to 4 V
Unit Weight: 21,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 2.426

Stock:
2.426 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,87 € 28,70 €
2,65 € 66,25 €
2,39 € 239,00 €
2,27 € 567,50 €
2,11 € 2.110,00 €
Full Reel (Order in multiples of 1500)
2,06 € 3.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.