AD8128ACPZ-R2

Analog Devices
584-AD8128ACPZ-R2
AD8128ACPZ-R2

Mfr.:

Description:
Equalisers Low Noise Diff Rcvr w/ADJ Equalization

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-8
Cable Equalizers
5 V
24 mA
- 40 C
+ 85 C
AD8128
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Receivers: 1
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 43,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,07 € 10,07 €
7,89 € 78,90 €
7,34 € 183,50 €
6,74 € 674,00 €
Full Reel (Order in multiples of 250)
6,67 € 1.667,50 €
6,28 € 3.140,00 €
6,13 € 6.130,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,63 €
Min:
1

Similar Product

Analog Devices AD8128ACPZ-R7
Analog Devices
Equalisers Low Noise Diff Rcvr w/ADJ Equalization
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.