AD8124ACPZ

Analog Devices
584-AD8124ACPZ
AD8124ACPZ

Mfr.:

Description:
Equalisers Triple Cat5 Cable Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-40
4.5 V to 5.5 V
132 mA
- 40 C
+ 85 C
AD8124
Tray
Brand: Analog Devices
Development Kit: AD8124-EVALZ
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 1
Subcategory: Equalizers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 68   Multiples: 68
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,75 € 663,00 €
9,43 € 1.282,48 €
9,16 € 2.491,52 €
8,98 € 4.885,12 €
8,90 € 9.078,00 €
2.516 Quote