AD8120ACPZ-R7

Analog Devices
584-AD8120ACPZ-R7
AD8120ACPZ-R7

Mfr.:

Description:
Video ICs Analog Delay Line for RGB Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Delay Line
3 Channel
4.5 V to 5.5 V
44 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Bandwidth: 200 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.5 W
Product Type: Video ICs
Series: AD8120
Factory Pack Quantity: 1500
Subcategory: Video ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 83,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
23,34 € 35.010,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
48,87 €
Min:
1

Similar Product

Analog Devices AD8120ACPZ-R2
Analog Devices
Video ICs Analog Delay Line for RGB Video