AD7276BUJZ-REEL7

Analog Devices
584-AD7276BUJZ-R7
AD7276BUJZ-REEL7

Mfr.:

Description:
Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7276
SMD/SMT
TSOT-6
12 bit
1 Channel
Microwire, QSPI, SPI
3 MS/s
Single-Ended
SAR
70 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7276SDZ
DNL - Differential Nonlinearity: - 0.99 LSB/1.2 LSB
FPBW - Full Power Bandwidth: 55 MHz
Gain Error: +/- 3.5 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 19.8 mW
Power Consumption: 12.6 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.35 V
SFDR - Spurious Free Dynamic Range: - 80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
THD - Total Harmonic Distortion: - 73 dB
Type: S/H ADC
Unit Weight: 17,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

In Stock: 2.863

Stock:
2.863 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,75 € 11,75 €
9,26 € 92,60 €
8,63 € 215,75 €
7,95 € 795,00 €
7,92 € 1.980,00 €
7,52 € 3.760,00 €
7,35 € 7.350,00 €
Full Reel (Order in multiples of 3000)
6,95 € 20.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices AD7276BUJZ-500RL7
Analog Devices
Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C.