AD6623ASZ

Analog Devices
584-AD6623ASZ
AD6623ASZ

Mfr.:

Description:
Up-Down Converters 4 Channel, 104 MSPS Digital TSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Up Converters
9 V
+ 85 C
SMD/SMT
MQFP-128
Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 740 mW
Product Type: Up-Down Converters
Series: AD6623
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V, 3.6 V
Supply Voltage - Min: 2.25 V, 3 V
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,37 € 696,33 €
70,11 € 1.261,98 €