AD626ARZ

Analog Devices
584-AD626ARZ
AD626ARZ

Mfr.:

Description:
Differential Amplifiers SINGLE SUPPLY DIFF IN AMP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD626
1 Channel
100 kHz
0.22 V/us
90 dB
12 mA
1.9 mV
12 V
2.4 V
230 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Maximum Input Resistance: 200 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Settling Time: 24 us
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1.342

Stock:
1.342 Can Dispatch Immediately
Quantities greater than 1342 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
11,20 € 112,00 €
9,67 € 241,75 €
9,36 € 917,28 €
9,21 € 2.707,74 €
8,99 € 5.286,12 €
8,93 € 9.626,54 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,13 €
Min:
1

Similar Product

Analog Devices AD626ARZ-REEL7
Analog Devices
Differential Amplifiers SINGLE SUPPLY DIFF IN AMP
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.