AD602ARZ-RL

Analog Devices
584-AD602ARZ-R
AD602ARZ-RL

Mfr.:

Description:
Special Purpose Amplifiers VARIABLE GAIN AMP IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD602
Variable Gain Amplifiers
2 Channel
35 MHz
1 uA
5.25 V
- 4.75 V
14 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Brand: Analog Devices
Maximum Input Resistance: 105 Ohms
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 31.07 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
51,71 € 51.710,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
73,87 €
Min:
1

Similar Product

Analog Devices AD602ARZ
Analog Devices
Special Purpose Amplifiers VARIABLE GAIN AMP IC