AD5750-2BCPZ

Analog Devices
584-AD5750-2BCPZ
AD5750-2BCPZ

Mfr.:

Description:
Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD5750
1 Channel
2 V/us
24 V
12 V
4.4 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Development Kit: EVAL-CN0229-SDPZ
Gain V/V: 0 V/V to 10 V/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 108 mW
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 2.5 V
Unit Weight: 14,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
980
Expected 5/12/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
7,26 € 72,60 €
6,75 € 168,75 €
6,12 € 612,00 €
5,83 € 1.457,50 €
5,73 € 2.865,00 €
5,64 € 5.640,00 €
2.500 Quote