AD5233BRUZ50-R7

Analog Devices
584-AD5233BRUZ50-R7
AD5233BRUZ50-R7

Mfr.:

Description:
Digital Potentiometer ICs Quad 6-Bit EEMEM Dig POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5233
50 kOhms
600 PPM / C
20 %
Quad
64 Tap
Non Volatile
SPI
2.7 V
3.5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-24
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5233SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,80 € 9,80 €
7,65 € 76,50 €
7,12 € 178,00 €
6,53 € 653,00 €
6,20 € 1.550,00 €
6,08 € 3.040,00 €
Full Reel (Order in multiples of 1000)
5,91 € 5.910,00 €
5,64 € 11.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,73 €
Min:
1

Similar Product

Analog Devices AD5233BRUZ50
Analog Devices
Digital Potentiometer ICs Quad 6-Bit EEMEM Dig POT