AD4056BCPZ-R2

Analog Devices
584-AD4056BCPZ-R2
AD4056BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 500 ksps SAR ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4056
SMD/SMT
LFCSP-14
12 bit
1 Channel
SPI
Differential/Single-Ended
SAR
2.3 V to 3.6 V
85.9 dB
- 40 C
+ 125 C
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.03 LSB
Gain Error: 0.002 % FS
INL - Integral Nonlinearity: 0.03 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 13.6 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.3 V to 3.6 V
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
THD - Total Harmonic Distortion: - 105 dB
Type: High Speed, High Accuracy ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
4,17 € 41,70 €
3,85 € 96,25 €
3,73 € 373,00 €
3,16 € 790,00 €