AD4010BCPZ-R2

Analog Devices
584-AD4010BCPZ-R2
AD4010BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 500 KSPS, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4010
SMD/SMT
LFCSP-10
18 bit
1 Channel
SPI, QSPI
Pseudo-Differential
1.8 V
1.71 V to 5.5 V
95 dB
- 40 C
+ 125 C
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 10 LSB
INL - Integral Nonlinearity: 0.8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 70 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 95 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
THD - Total Harmonic Distortion: - 125 dB
Type: High Speed, High Accuracy ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD40xx 16/18-Bit SAR ADCs

Analog Devices AD40xx family features low-noise, low-power, precision 16-/18-Bit successive approximation register (SAR) ADCs that achieve high performance with throughputs up to 2MSPS. Operating from a 1.8V supply, the AD40xx ADCs consume as little as 14mW at 2MSPS with a minimum of 75MHz SCK rate in turbo-mode. The ADCs deliver ±1LSB INL maximum with no missing codes at 16-/18-Bits and 93dB/100.5dB SNR.

AD4002/AD4006/AD4010 18-Bit SAR ADCs

Analog Devices Inc. AD4002/AD4006/AD4010 18-Bit SAR ADCs are low noise, low power, and high-speed ADCs that operate from 1.8V supply voltage. These ADCs feature ease of use, reducing signal chain complexity/power consumption and enabling higher channel density. The AD4002, AD4006, and AD4010 provide 2MSPS, 1MSPS, and 500kSPS throughputs respectively. These ADCs provide high-Z mode and long acquisition phase to eliminate high-power, high-speed drivers and broaden the range of low-power precision amplifiers. The AD4002/AD4006/4010 ADCs are used in automatic test equipment, machine automation, medical equipment, battery-powered equipment, and precision data acquisition systems.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,24 € 3.810,00 €