AD1934WBSTZ-RL

Analog Devices
584-AD1934WBSTZ-R
AD1934WBSTZ-RL

Mfr.:

Description:
Audio D/A Converter ICs 8 CH DAC w/on chip PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
192 kHz
SPI
24 bit
LQFP-48
8 Output
108 dB
3 V
3.6 V
AD1934
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Brand: Analog Devices
Gain Error: +/- 10 % FSR
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: - 92 dB
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,66 € 11.320,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,52 €
Min:
1

Similar Product

Analog Devices AD1934WBSTZ
Analog Devices
Audio D/A Converter ICs 8 CH DAC w/on chip PLL